Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.450 (CNY9.5485) |
10+ | CNY6.210 (CNY7.0173) |
50+ | CNY5.950 (CNY6.7235) |
100+ | CNY5.700 (CNY6.441) |
250+ | CNY5.460 (CNY6.1698) |
500+ | CNY5.290 (CNY5.9777) |
1000+ | CNY5.150 (CNY5.8195) |
2500+ | CNY4.990 (CNY5.6387) |
Product Information
Product Overview
The TLC3704CDR is a quad micro-Power LinCMOS™ Voltage Comparator with push-pull outputs. It is designed to operate from a single supply and be compatible with modern HCMOS logic systems. The functionally similar to the LM339 but use 1/20th the power for similar response times. The push-pull CMOS output stage drives capacitive loads directly without a power-consuming pull-up resistor to achieve the stated response time. Eliminating the pull-up resistor not only reduces power dissipation, but also saves board space. The output stage is also fully compatible with TTL requirements. Texas Instruments LinCMOS™ process offers superior analogue performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance and low bias currents, the LinCMOS process offers extremely stable input offset voltages with large differential input voltages. This characteristic makes it possible to build reliable CMOS comparator.
- ±8mA Push-pull CMOS output drives capacitive loads without pull-up resistor IO
- 200μW at 5V Very low power
- Fast response time (tPLH) - 2.7μs with 5mV overdrive
- On-chip ESD protection
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Micropower
4.5µs
SOIC
Push Pull
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SOIC
4 Comparators
4Channels
3V to 16V
14Pins
Single Supply
0°C
-
MSL 1 - Unlimited
-
Push Pull
4.5µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate