Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.810 (CNY30.2953) |
10+ | CNY20.280 (CNY22.9164) |
25+ | CNY18.590 (CNY21.0067) |
50+ | CNY18.440 (CNY20.8372) |
100+ | CNY18.280 (CNY20.6564) |
250+ | CNY18.130 (CNY20.4869) |
500+ | CNY17.980 (CNY20.3174) |
1000+ | CNY17.810 (CNY20.1253) |
Product Information
Product Overview
The TLC5971RGET is a 12-channel 16-bit ES-PWM RGB constant-current LED Sink Driver with 3.3V linear regulator. Each output channel has individually adjustable currents with 65536 PWM grayscale (GS) steps. Also, each colour group can be controlled by 128 constant-current sink steps with the global brightness control (BC) function. GS control and BC are accessible through a two-wire signal interface. The maximum current value for each channel is set by a single external resistor. All constant-current outputs are turned off when the IC is in an over-temperature condition.
- Auto display repeat function
- Display timing reset function
- Internal and external selectable GS clock
- Thermal shutdown (TSD) with auto restart
- Unlimited device cascading
- Global brightness control (BC) - 7-bit (128 Steps) for each colour group
- Constant-current accuracy - ±1% (typical) channel-to-channel and ±1% (typical) device-to-device
- Green product and no Sb/Br
Applications
Commercial, Imaging, Video & Vision
Technical Specifications
Constant Current
3V
18V
20MHz
VQFN
-40°C
-
MSL 2 - 1 year
-
VQFN
20MHz
-
5.5V
60mA
Surface Mount
24Pins
85°C
-
No SVHC (27-Jun-2018)
Constant Current
12Outputs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate