Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.270 (CNY16.1251) |
10+ | CNY9.560 (CNY10.8028) |
50+ | CNY9.290 (CNY10.4977) |
100+ | CNY9.000 (CNY10.170) |
250+ | CNY8.720 (CNY9.8536) |
500+ | CNY8.440 (CNY9.5372) |
1000+ | CNY8.150 (CNY9.2095) |
2500+ | CNY7.870 (CNY8.8931) |
Product Information
Product Overview
The TLC7705IPWR is a MicroPower single-supply Voltage Supervisor with push-pull outputs. The voltage supervisor provides reset control, primarily in microcomputer and microprocessor systems. During power-on, /RESET is asserted when VDD reaches 1V. After minimum VDD (≥2V) is established, the circuit monitors SENSE voltage and keeps the reset outputs active as long as SENSE voltage (VI(SENSE)) remains below the threshold voltage. An internal timer delays return of the output to the inactive state to ensure proper system reset. In addition to the power-on-reset and under-voltage-supervisor function, the TLC77xx adds power-down control support for static RAM. When CONTROL is tied to GND, RESET will act as active high. The voltage monitor contains additional logic intended for control of static memories with battery backup during power failure.
- power-ON reset generator
- Automatic reset generation after voltage drop
- Precision voltage sensor
- Temperature-compensated voltage reference
- Programmable delay time by external capacitor
- Defined RESET output from VDD≥1V
- Power-down control support for static ram with battery backup
- Power saving totem-pole outputs
- Programmable time delay
- 16µA Maximum supply current
- Green product and no Sb/Br
Applications
Medical, Imaging, Video & Vision
Technical Specifications
-
1Monitors
6V
TSSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.55V
4.55V
2V
Active-High, Active-Low
8Pins
2.1ms
85°C
-
No SVHC (27-Jun-2018)
TSSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate