Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,521 In Stock
Need more?
2521 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.860 (CNY16.7918) |
10+ | CNY13.370 (CNY15.1081) |
50+ | CNY12.060 (CNY13.6278) |
100+ | CNY10.750 (CNY12.1475) |
250+ | CNY10.100 (CNY11.413) |
500+ | CNY8.860 (CNY10.0118) |
1000+ | CNY8.790 (CNY9.9327) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.86 (CNY16.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV2771IDBVR
Order Code3118054
No. of Channels1Channels
Gain Bandwidth Product5.1MHz
Slew Rate Typ10.5V/µs
Supply Voltage Range2.5V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage480µV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth5.1MHz
No. of Amplifiers1 Amplifier
Slew Rate10.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10.5V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
480µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
5.1MHz
Supply Voltage Range
2.5V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
5.1MHz
Slew Rate
10.5V/µs
Alternatives for TLV2771IDBVR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042