
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY32.040 (CNY36.2052) |
10+ | CNY32.020 (CNY36.1826) |
25+ | CNY31.990 (CNY36.1487) |
50+ | CNY31.960 (CNY36.1148) |
100+ | CNY31.930 (CNY36.0809) |
250+ | CNY31.900 (CNY36.047) |
500+ | CNY31.870 (CNY36.0131) |
Product Information
Product Overview
The TLV5623ID is a 8-bit voltage output Digital-to-analog Converter (DAC) with a flexible 4-wire serial interface. The 4-wire serial interface allows glueless interface to TMS320, SPI, QSPI and MICROWIRE serial ports. The TLV5623 is programmed with a 16-bit serial string containing 4 control and 8 data bits. Developed for a wide range of supply voltages, the TLV5623 can operate from 2.7 to 5.5V. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a Class AB output stage to improve stability and reduce settling time. The settling time of the DAC is programmable to allow the designer to optimize speed versus power dissipation. The settling time is chosen by the control bits within the 16-bit serial input string. A high-impedance buffer is integrated on the REFIN terminal to reduce the need for a low source impedance drive to the terminal.
- Programmable settling time vs power consumption
- Ultralow power consumption
- Differential nonlinearity - <lt/>0.2LSB
- Compatible with TMS320 and SPI serial ports
- Power-down mode
- Buffered high-impedance reference input
- Monotonic over temperature
- Green product and no Sb/Br
Applications
Automation & Process Control, Security, Motor Drive & Control, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
8bit
Serial
SOIC
Serial
85°C
-
No SVHC (27-Jun-2018)
102kSPS
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate