Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMDSDSK6713 .
Order Code2342631
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMDSDSK6713 .
Order Code2342631
Product RangeTUK SGACK902S Keystone Coupler
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameTMS320C67xx
Core ArchitectureC6000
Core Sub-ArchitectureARM9 / DSP
Silicon Core NumberTMS320C6713
Kit ContentsDev Board C6713, Code Composer Studio, USB Cable, Power Supply & Cords, Documents, Software
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TMS320C6713 DSP Starter Kit is a low-cost development platform designed to speed the development of high precision applications based on TI´s TMS320C6000 floating point DSP generation. The kit uses USB communications for true plug-and-play functionality.
- Embedded JTAG support via USB
- High-quality 24-bit stereo codec
- Four 3.5mm audio jacks for microphone, line in, speaker and line out
- 512K words of Flash and 16 MB SDRAM
- Expansion port connector for plug-in modules
- On-board standard IEEE JTAG interface
- +5V universal power supply
- A complete Integrated Development Environment (IDE)
- DSP/BIOS real-time kernel, Target error recovery software
- "Plug-in" ability for third-party software for additional functionality
Applications
Embedded Design & Development, Audio, Medical, Communications & Networking, Embedded Design & Development
Contents
C6713 Development Board, USB Cable, Power Supply
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
TMS320C67xx
Core Sub-Architecture
ARM9 / DSP
Kit Contents
Dev Board C6713, Code Composer Studio, USB Cable, Power Supply & Cords, Documents, Software
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
C6000
Silicon Core Number
TMS320C6713
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26779
