Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY14.990 (CNY16.9387) |
| 250+ | CNY14.120 (CNY15.9556) |
| 500+ | CNY13.400 (CNY15.142) |
| 1000+ | CNY12.960 (CNY14.6448) |
Product Information
Product Overview
The TPS62130AQRGTTQ1 is an easy-to-use synchronous step-down DC-to-DC Converter optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output-voltage accuracy through the use of the DCS-Control™ topology. With a wide operating input-voltage range of 3 to 17V, the device is ideally suited for systems powered from intermediate bus power rails. The device supports up to 3A continuous output current at output voltages between 0.9 and 6V (with 100% duty cycle mode). The output-voltage startup ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the enable and open-drain power-good pins. In power save mode, the device shows quiescent current of about 17μA from VIN.
- Pin-selectable output voltage (nominal, +5%)
- Programmable soft-start and tracking
- Seamless power save mode transition
- Power good output
- 100% Duty cycle mode
- Short-circuit protection
- Over-temperature protection
- Green product and no Sb/Br
Applications
Automotive, Power Management, Embedded Design & Development
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
3A
16Pins
-
6V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3V
3A
QFN
Surface Mount
900mV
2.5MHz
-40°C
-
MSL 2 - 1 year
QFN
2.5MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate