Product Information
Alternatives for TPS63060DSCR
1 Product Found
Product Overview
The TPS63060DSCR is a high input voltage Buck-boost Converter with 2A switch current, provides a power supply solution for products powered by either three-cell up to six-cell alkaline, NiCd or NiMH battery or a one-cell or dual-cell Li-ion or Li-polymer battery. Output currents can go as high as 2A while using a dual-cell Li-Ion or Li-polymer battery and discharge it down to 5V or lower. The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 2.25A. The output voltage is programmable using an external resistor divider or is fixed internally on the chip.
- Up to 93% efficiency
- 2A at 5V (buck mode, VIN<lt/>10V), 1.3A at 5V (boost mode, VIN<gt/>4V) Output current
- Automatic transition between step down and boost mode
- <lt/>30μA Typical device quiescent current
- Fixed and adjustable output voltage options from 2.5 to 8V
- Power-save mode for improved efficiency at low output power
- Forced fixed-frequency operation at 2.4MHz and synchronization possible
- Power good output
- Buck-boost overlap control
- Load disconnect during shutdown
- Over-temperature protection
- Overvoltage protection
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Industrial, Metering, Metering, LED Lighting
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Adjustable
Buck-Boost
12V
2A
10Pins
-
8V
93%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.5V
2A
SON
Surface Mount
2.5V
2.4MHz
-40°C
-
-
SON
2.4MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate