Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.140 (CNY18.2382) |
10+ | CNY10.910 (CNY12.3283) |
50+ | CNY10.350 (CNY11.6955) |
100+ | CNY9.790 (CNY11.0627) |
250+ | CNY9.120 (CNY10.3056) |
500+ | CNY8.670 (CNY9.7971) |
1000+ | CNY8.370 (CNY9.4581) |
2500+ | CNY8.230 (CNY9.2999) |
Product Information
Product Overview
The TPS73533DRBT is a low-dropout (LDO), low-power Linear Regulator offers excellent AC performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient responses are provided while consuming a very low 46μA (typical) ground current. The TPS735 family of devices is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a typical dropout voltage of 280mV at 500mA output. The TPS735 family of devices uses a precision voltage reference and feedback loop to achieve overall accuracy of 2% (VOUT <gt/> 2.2V) over all load, line, process and temperature variations.
- Excellent load and line transient response
- Stable with a standard, 2.2μF, low-ESR output capacitor
- 68dB at 1kHz High PSRR
- 13.2μVRMS Ultra-low noise
- 45μs Fast start-up time
- 2% Overall accuracy (load, line and temperature, VOUT <gt/> 2.2V)
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless
Technical Specifications
Fixed
6.5V
3.3V
-
Positive Output
500mA
280mV
SON
-40°C
3.3V 500mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
3.3V
-
500mA
280mV
Surface Mount
8Pins
125°C
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate