Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73701DCQR
Order Code3007884
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
5 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY12.310 (CNY13.9103) |
| 50+ | CNY11.900 (CNY13.447) |
| 100+ | CNY11.490 (CNY12.9837) |
| 250+ | CNY11.080 (CNY12.5204) |
| 500+ | CNY10.670 (CNY12.0571) |
| 1000+ | CNY10.260 (CNY11.5938) |
| 2500+ | CNY9.840 (CNY11.1192) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.72 (CNY14.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73701DCQR
Order Code3007884
Product RangeAdj 1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max5.5V
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
MSL-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Max Output Current
1A
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209