Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A0508PDQNT
Order Code2899428RL
Product Range800mV 200mA LDO Voltage Regulators
883 In Stock
Need more?
883 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.630 (CNY6.3619) |
500+ | CNY4.970 (CNY5.6161) |
1000+ | CNY3.920 (CNY4.4296) |
2500+ | CNY3.650 (CNY4.1245) |
5000+ | CNY3.480 (CNY3.9324) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY563.00 (CNY636.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A0508PDQNT
Order Code2899428RL
Product Range800mV 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom800mV
Output Voltage Nom800mV
Output Voltage - Nom800mV
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo1.004V
LDO Regulator Case StyleX2SON
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current1.004V
Dropout Voltage - Typ @ Current1.004V
IC MountingSurface Mount
IC Case / PackageX2SON
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range800mV 200mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
800mV
Output Voltage - Nom
800mV
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
X2SON
Max Output Current
200mA
Dropout Voltage - Typ @ Current
1.004V
IC Case / Package
X2SON
Operating Temperature Min
-40°C
Product Range
800mV 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Nom
800mV
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
1.004V
Output Current Max
200mA
Dropout Voltage Typ @ Current
1.004V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001