Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.870 (CNY8.8931) |
10+ | CNY7.760 (CNY8.7688) |
50+ | CNY7.640 (CNY8.6332) |
100+ | CNY7.520 (CNY8.4976) |
250+ | CNY7.410 (CNY8.3733) |
500+ | CNY7.290 (CNY8.2377) |
1000+ | CNY7.180 (CNY8.1134) |
2500+ | CNY7.050 (CNY7.9665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.87 (CNY8.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA723CD
Order Code3008086
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max37V
Input Voltage Min9.5V
Input Voltage Max40V
Product Range-
Max Output Current150mA
Output Current Max150mA
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Overview
The UA723CD is a 14-pin 150mA Adjustable Positive Voltage Regulator featuring high ripple rejection, excellent input and load regulation, excellent temperature stability and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier and an error amplifier, a 150mA output transistor and an adjustable-output current limiter. It is designed for use in positive or negative power supplies as a series shunt, switching or floating regulator.
- Adjustable current-limiting capability
- Direct replacement for uA723C
- Green product and no Sb/Br
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Max Output Current
150mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
No. of Outputs
1Outputs
Output Voltage Min
2V
Input Voltage Min
9.5V
Product Range
-
Output Current Max
150mA
No. of Pins
14Pins
Operating Temperature Min
0°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286