Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.930 (CNY18.0009) |
10+ | CNY13.940 (CNY15.7522) |
50+ | CNY11.550 (CNY13.0515) |
100+ | CNY10.360 (CNY11.7068) |
250+ | CNY9.560 (CNY10.8028) |
500+ | CNY8.930 (CNY10.0909) |
1000+ | CNY8.450 (CNY9.5485) |
2500+ | CNY8.120 (CNY9.1756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.93 (CNY18.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA9638CP
Order Code3119131
IC TypeRS422 Transmitter
No. of Receivers-
No. of Transmitters2
Communication Mode-
Data Rate Max15Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins8Pins
No. of Nodes32
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Technical Specifications
IC Type
RS422 Transmitter
No. of Transmitters
2
Data Rate Max
15Mbps
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Receivers
-
Communication Mode
-
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454