Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
59 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.880 (CNY21.3344) |
| 10+ | CNY16.630 (CNY18.7919) |
| 25+ | CNY15.140 (CNY17.1082) |
| 50+ | CNY10.920 (CNY12.3396) |
| 100+ | CNY10.590 (CNY11.9667) |
| 250+ | CNY10.260 (CNY11.5938) |
| 500+ | CNY9.460 (CNY10.6898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.88 (CNY21.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC2813D-1.
Order Code1533801
Control ModeCurrent
Supply Voltage Min0V
Supply Voltage Max12V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency1MHz
Input Voltage-
Output Current1A
Output Voltage1V
Technical Specifications
Control Mode
Current
Supply Voltage Max
12V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
1A
Supply Voltage Min
0V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
1V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002