Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY51.610 (CNY58.3193) |
10+ | CNY50.450 (CNY57.0085) |
25+ | CNY45.820 (CNY51.7766) |
50+ | CNY39.590 (CNY44.7367) |
100+ | CNY36.960 (CNY41.7648) |
250+ | CNY35.150 (CNY39.7195) |
500+ | CNY34.850 (CNY39.3805) |
Product Information
Product Overview
V62/05614-01XE is a four LVDS data line high speed differential receiver. It offers the widest common-mode input voltage range in the industry. This receiver provide an input voltage range specification compatible with a 5-V PECL signal as well as an overall increased ground-noise tolerance. Precise control of the differential input voltage thresholds allows for the inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals. The input threshold is still no more than +50mV over the full input common-mode voltage range.
- Controlled baseline one assembly/test site, one fabrication site
- Enhanced diminishing manufacturing sources (DMS) support
- Enhanced product-change notification, qualification pedigree
- 400Mbps signalling rate and 200Mxfr/s data transfer rate, operates with a single 3.3V supply
- Common mode input voltage range from -4V to 5V
- Integrated 110 ohm line termination resistors on LVDT products, TTL inputs is 5V tolerant
- Complies with TIA/EIA-644 (LVDS), active failsafe assures a high-level output with no input
- Bus-pin ESD protection exceeds 15KV HBM, input remains high impedance on power down
- Pin-compatible with the AM26LS32, site, one fabrication site SN65LVDS32B, µA9637, SN65LVDS9637B
- 16pin SOIC package, temperature range from -55 to 125°C
Notes
This is in industry standard footprints with integrated termination as an option.
Technical Specifications
LVDS Differential Receiver
125°C
3.6V
16Pins
LVTTL
-
MSL 1 - Unlimited
-55°C
3V
SOIC
ECL, PECL, LVDS
4bit
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate