Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY10.140 (CNY11.4582) |
| 750+ | CNY9.830 (CNY11.1079) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
CNY2,535.00 (CNY2,864.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoXTR111AIDGQT
Order Code3116353
Supply Voltage Min8V
Supply Voltage Max40V
IC Package TypeHVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Precision Voltage-to-Current Converter / Transmitter
Supply Voltage Max
40V
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Supply Voltage Min
8V
IC Package Type
HVSSOP
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000521