Print Page
Image is for illustrative purposes only. Please refer to product description.
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.970 (CNY19.1761) |
| 10+ | CNY9.280 (CNY10.4864) |
| 50+ | CNY9.050 (CNY10.2265) |
| 100+ | CNY8.830 (CNY9.9779) |
| 250+ | CNY8.080 (CNY9.1304) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY4.640 (CNY5.2432) |
| 2500+ | CNY4.540 (CNY5.1302) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.97 (CNY19.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6804A3E1QR-G
Order Code3535553
Product RangeXC6804 Series
Battery TypeLi-Ion, Li-Pol
Input Voltage5V
Battery Charge Voltage4.2V
Charge Current800mA
IC Case / PackageSOP-FD
No. of Pins8Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeXC6804 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
SOP-FD
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
XC6804 Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage
5V
Charge Current
800mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001