Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6901D111ER-G
Order Code3535579
Product Range-1.1V 200mA LDO Voltage Regulators
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.230 (CNY7.0399) |
| 10+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.230 (CNY3.6499) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 3000+ | CNY2.610 (CNY2.9493) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.23 (CNY7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6901D111ER-G
Order Code3535579
Product Range-1.1V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-12.4V
Input Voltage Max-2.4V
No. of Outputs1Outputs
Output Voltage Nom-1.1V
Output Voltage - Nom-1.1V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageUSP-6C
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-1.1V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
Output Voltage Nom
-1.1V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
USP-6C
Operating Temperature Min
-40°C
Product Range
-1.1V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-12.4V
No. of Outputs
1Outputs
Output Voltage - Nom
-1.1V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001