Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6902N301PR-G
Order Code3535590
Product Range-3V 200mA LDO Voltage Regulators
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.240 (CNY11.5712) |
10+ | CNY5.540 (CNY6.2602) |
100+ | CNY3.850 (CNY4.3505) |
500+ | CNY3.460 (CNY3.9098) |
1000+ | CNY2.650 (CNY2.9945) |
2500+ | CNY2.510 (CNY2.8363) |
5000+ | CNY2.480 (CNY2.8024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.24 (CNY11.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6902N301PR-G
Order Code3535590
Product Range-3V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-16V
Input Voltage Max-2.4V
No. of Outputs1Outputs
Output Voltage Nom-3V
Output Voltage - Nom-3V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current110mV
Dropout Voltage - Typ @ Current110mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-3V 200mA LDO Voltage Regulators
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
Output Voltage Nom
-3V
Output Voltage Min
-
Polarity
Negative Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
110mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-3V 200mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
-16V
No. of Outputs
1Outputs
Output Voltage - Nom
-3V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
110mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001