Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part No152610/2
Order Code3458728
Product Range152610 Series
Your Part Number
273 In Stock
220 more incoming. You can reserve stock now
273 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.460 (CNY49.1098) |
| 5+ | CNY40.330 (CNY45.5729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.46 (CNY49.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No152610/2
Order Code3458728
Product Range152610 Series
Connector to ConnectorMains Plug, UK to IEC 60320 C5
Cable Length - Metric2m
Current Rating5A
Voltage Rating-
Jacket ColourBlack
Product Range152610 Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (17-Dec-2015)
Product Overview
A 5A UK mains plug to IEC C5 socket power lead from Volex that delivers a high build quality that is sturdy and reliable. The 13A UK 3 pin plug is super slim, certified and safe. The 2m lead is suitable for a variety of uses and recommended for laptop power supplies.
- Male UK mains plug to female C5 socket
- HO3VV-F 0.75mm², 3-core (C5) cable
- Plugs fitted 5A fuse
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C5
Current Rating
5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
152610 Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155