Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoBNS260-11/01ZG-ST-L
Order Code1890430
Product RangeBNS 260 Series
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY686.470 (CNY775.7111) |
| 5+ | CNY672.750 (CNY760.2075) |
| 10+ | CNY659.020 (CNY744.6926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY686.47 (CNY775.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoBNS260-11/01ZG-ST-L
Order Code1890430
Product RangeBNS 260 Series
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product RangeBNS 260 Series
Contact Current DC Max10mA
Contact Voltage DC Max24V
Product Overview
BNS260-11/01ZG-ST-L is a 1NO/2NC coded-magnet sensor designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Typical applications include food processing equipment, chemical processing equipment, woodworking machinery, packaging machinery and articulating robot arm rest position sensing.
- Glass-fibre, reinforced thermoplastic housing material and concealed mounting possible
- BG-GS-ET-14, EN IEC 60947-5-3 standards and TUV, BG, cULus certificates
- 24VDC switching voltage, 100A rated short-circuit current, 5Hz switching frequency
- Long life, no mechanical wear
- Insensitive to transverse misalignment and insensitive to soiling
- Connector M8 x 1, 6-pole and quasi-flush mechanical installation conditions
- Direction of motion: head-on with regard to the active surface
- LED is illuminated when the guard is closed
- 1m PVC cable termination
- IP67 degree of protection
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
10mA
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
-
Product Range
BNS 260 Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08