Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoIK 9094.11 AC/DC24V 0 - 150°C
Order Code9515011
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY953.510 (CNY1,077.4663) |
| 5+ | CNY828.830 (CNY936.5779) |
| 10+ | CNY802.430 (CNY906.7459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY953.51 (CNY1,077.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The IK 9094.11 AC/DC24V 0 - 150°C is a Temperature Monitoring Relay with broken wire detection in sensor circuit and programmable hysteresis or latching function via terminal X1. This relay has no galvanic separation between measuring and auxiliary circuit. It features closed circuit operation and LED indicator for operation and state of output relay.
- 1 PT100 input, 2-wire connection
- 3 Temperature ranges
- 1 Changeover contact
- ≥30 x 10⁶ Switching cycles mechanical life
- ≥3 x 10⁵ Switching cycles electrical life
Applications
Motor Drive & Control, Industrial, Thermal Management, Automation & Process Control
Technical Specifications
Operating Temperature Max
60°C
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073