Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK 3 K 075 5M
Order Code8313121
Your Part Number
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.990 (CNY169.4887) |
| 10+ | CNY144.270 (CNY163.0251) |
| 25+ | CNY138.870 (CNY156.9231) |
| 100+ | CNY130.570 (CNY147.5441) |
| 250+ | CNY125.560 (CNY141.8828) |
| 500+ | CNY122.510 (CNY138.4363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.99 (CNY169.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK 3 K 075 5M
Order Code8313121
Technical Datasheet
Connector to ConnectorRectangular Receptacle to Free End
Cable Length - Metric5m
Current Rating10A
Voltage Rating400VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCNo SVHC (07-Nov-2024)
Product Overview
The STAK 3 K 075 5M is a 5m Cable Assembly, moulded-on cable socket with harmonized lead (DIN VDE 0282), ST series rectangular receptacle at one end and free leads at other end. The cable assembly rated 400VAC, 250VDC, 10AAC/10ADC.
- 3 + PE Contacts
- H05 RR-F4G 0.75 Cable type
- IP54 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector to Connector
Rectangular Receptacle to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
400VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464