Print Page
080-0001
RF / Coaxial Cable Assembly, U.FL Plug to SMA Jack Reverse, 1.13mm, 50 ohm, 4.134 ", 105 mm
Image is for illustrative purposes only. Please refer to product description.
690 In Stock
Need more?
690 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY63.030 (CNY71.2239) |
5+ | CNY62.080 (CNY70.1504) |
10+ | CNY61.120 (CNY69.0656) |
50+ | CNY60.160 (CNY67.9808) |
100+ | CNY59.210 (CNY66.9073) |
250+ | CNY58.250 (CNY65.8225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.03 (CNY71.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part No080-0001
Order Code2324836
Technical Datasheet
Connector to ConnectorU.FL Plug to SMA Jack Reverse
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial4.134"
Cable Length - Metric105mm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 080-0001 is an U.FL to reverse polarity SMA bulkhead female Cable Assembly.
- DC to 6GHz Frequency Range
- 50Ω Impedance
- -40 to +85°C Operating Temperature Range
- 60VAC Rated Voltage
- 20mΩ Maximum Signal and Ground Contact Resistance
- 200VAC Withstand Voltage
- 500MΩ Insulation Resistance
- 6.8mm Minimum Bend Radius
- 1.13mm Diameter
Applications
RF Communications
Technical Specifications
Connector to Connector
U.FL Plug to SMA Jack Reverse
Impedance
50ohm
Cable Length - Metric
105mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
4.134"
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567