Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHBN1-T
Order Code2891870
Also Known AsGTIN UPC EAN: 07498361102
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,655.750 (CNY1,870.9975) |
| 5+ | CNY1,609.990 (CNY1,819.2887) |
| 10+ | CNY1,594.390 (CNY1,801.6607) |
| 25+ | CNY1,578.790 (CNY1,784.0327) |
| 50+ | CNY1,404.560 (CNY1,587.1528) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY1,655.75 (CNY1,871.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHBN1-T
Order Code2891870
Also Known AsGTIN UPC EAN: 07498361102
Technical Datasheet
Accessory TypeHarness Board Nails
For Use WithPanduit Quick-Build Single & Five Nail Holders
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HBN1-T is a standard Harness Board Nail made of steel with nickel-plated finish. It features smooth finish on nails prevents abrasion to wire jackets, uniform driving depth is insured by a collar stop and speed routing of wires. It is mounted by hammered into harness board.
Applications
Industrial
Technical Specifications
Accessory Type
Harness Board Nails
Product Range
-
For Use With
Panduit Quick-Build Single & Five Nail Holders
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73170080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197313