Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
33 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(Shanghai stock)
14 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,839.110 (CNY2,078.1943) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,839.11 (CNY2,078.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9174 BK001
Order Code1302765
Technical Datasheet
Coaxial Cable TypeRG174
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Impedance50ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 34AWG
External Diameter2.54mm
Product Range-
SVHCTo Be Advised
Product Overview
The 9174 series from Alpha Wire are coaxial cable. This coaxial cable conducts electrical signal using an inner conductor surrounded by a polyethylene insulating material and enclosed by a tinned copper braid shield. It is protected by a PVC outer insulating jacket. These cables are ideal for data communications and LAN applications.
- CPR: Not Yet Qualified
- Conductor size of 24AWG and 7/32AWG strand size
- Voltage rating of 1100Vrms
- Available in different lengths
- UL AAWM/STYLE 1354, MIL-C-17D/119F RG 174/U and CE certified
- Available in variety of jacket colours
- Operating temperature range -40°C to 80°C
- Characteristic Impedance of 50 ohm
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG174
Conductor Area CSA
0.14mm²
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
2.54mm
SVHC
To Be Advised
Wire Gauge
26AWG
Impedance
50ohm
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 34AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1751