Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No09120033011
Order Code2842576
Product RangeHan-Brid
Technical Datasheet
Modular Connector TypeRJ45 Plug
Product RangeHan-Brid
Port Configuration1 x 1 (Port)
Heavy Duty Connector TypeInsert
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts2+PE Contacts
Rectangular Shell Size3A
Connector MountingCable Mount
Heavy Duty Contact TypeIDC Pin
Connector OrientationVertical
Current Rating10A
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
Rectangular Shell Size
3A
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
SVHC
No SVHC (17-Dec-2015)
Product Range
Han-Brid
Heavy Duty Connector Type
Insert
No. of Contacts
2+PE Contacts
Gender
Plug
Heavy Duty Contact Type
IDC Pin
Current Rating
10A
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0362