Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.860 (CNY178.3818) |
Product Information
Product Overview
STEVAL-STWINMAV1 is a analogue microphone array expansion for the SensorTile wireless industrial node (STWIN) kit. This microphone array expansion adds advanced audio sensing capabilities to the STEVAL-STWINKT1B (and STEVAL-STWINKT1) SensorTile Wireless Industrial Node (STWIN) kit for high frequency vibration monitoring applications. The board includes four low-power, high signal-to-noise ratio (SNR) MP23ABS1 capacitive sensing microphones, supported by a very low drop voltage, low quiescent current and low-noise voltage regulator ideal for batter-powered applications such as STWIN. The expansion board is connected via a dedicated 12-pin connector to the core system board, which runs the STSW-STWINKT01 firmware with dedicated BSP drivers and application examples for you to test and develop vibration monitoring in the ultrasound frequency ranges.
- Analog microphone array expansion for STEVAL-STWINKT1B (and STEVALSTWINKT1)
- Connects to STWIN core system board through dedicated 12-pin connector
- 3V to 5.5V power supply input
- 4 mm square-shaped differential microphone array
- 4x MP23ABS1 high-performance, single-ended, analogue, bottom-port MEMS microphones
- LDK130 300 mA low quiescent current very low noise LDO
- On-board audio-grade quad ADC
- Serial Audio Interface (SAI) digital output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microphone Array Expansion Board
-
STMicroelectronics STEVAL-STWINKT1 SensorTile Wireless Industrial Node (STWIN) Dev Kit
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate