Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,885.690 (CNY3,260.8297) |
Product Information
Product Overview
EVLMG1-250WLLC demonstration board is a resonant LLC converter dedicated to any kind of industrial application where minimum size and high efficiency is required, based on MasterGaN1. This device, embedding a couple of GaN power transistors and a driver in the same package, allows to interface directly any kind of SMPS controller. The high efficiency and small size make the board suitable also when available space is limited. Output power can be up to 250 W at 24 Vdc. Converters come with overcurrent, short-circuit and overvoltage protection. The input voltage monitoring allows the startup with correct sequencing of cascade converters, preventing operation with too low input voltage. The board is composed of a motherboard with the transformer and the primary controller, and two small daughterboards: one at primary side embeds the MasterGaN1, another on secondary side has the SR controller SRK2001 and the MOSFETs.
- High efficiency and compact solution for DC/DC conversion using MasterGaN1
- Nominal input voltage of 400V +/- 10%
- Efficiency is <gt/>92%
- Outputs protected against short-circuit and overcurrent
- Input voltage monitor for correct sequencing as D2D converter and brownout protection
- Board size: 100 x 60 (W x H) mm, maximum components height: 35mm
- Applications: industrial DC-DC applications, adapters, consumer SMPS
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board MasterGaN1
-
MasterGaN1
Resonant LLC Converter
MasterGaN Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate