Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY615.890 (CNY695.9557) |
| 5+ | CNY542.850 (CNY613.4205) |
| 10+ | CNY455.200 (CNY514.376) |
| 50+ | CNY414.430 (CNY468.3059) |
Product Information
Product Overview
SLWRB4306D is a MGM13P12 Zigbee and thread module +18dBm radio board. This MGM13P12 SLWRB4306D wireless radio board plugs into the Main Board provided with the EFR32MG Starter Kit. The starter kit includes access to Zigbee and Thread software stacks. The modular design supports different radio boards, enabling developers to develop Zigbee, thread and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace and visual energy profiling and optimization.
- MGM13P Mighty Gecko module with 512KB flash, 64KB RAM
- Fully integrated chip antenna, RF matching network, crystals and decoupling (MGM13P12F512GA-V2)
- 8Mbit low-power serial flash for over-the air upgrades
Notes
This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
Technical Specifications
Wireless Connectivity
MGM13P12F512GA-V2
Mighty Gecko Module Radio Board MGM13P12F512GA-V2
To Be Advised
Silicon Laboratories
Bluetooth, ZigBee, Thread
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate