Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY72.540 (CNY81.9702) |
25+ | CNY62.230 (CNY70.3199) |
Product Information
Product Overview
1600-0357 is a HD120B head lamp with COB LED. Head lamp is not only well loved by joggers and cyclists, but also in industry, by rescue services, mountaineers, technicians, anglers, tradespeople and campers both hands remain free and the light is always at just the right spot. The ABS plastic housing ensures the required level of robustness and pleasant haptics. For maximum light output, the LED is surrounded by an optical reflector system that optimally concentrates the light to ensure a long range. The two auxiliary LEDs provide a pleasant light for close range activities. A super-bright 1W LED COB LED provides optimum illumination. The light is widely spread and so offers an ideal field of light for close range tasks. In addition, the light also offers a 30% mode, which provides metered lighting, for example for reading. A flexible and adjustable head band ensures a secure hold on any head.
- Black in colour, LED illuminate, illuminate power is 1W
- Power supply is 3× micro AAA / LR03, light flux is 125lumens
- Lighting range is 14m, operating time is 15hours
- IPX2 IP protection
- Bright, easy-to-wear head lamp
- Optimum lighting due to high-efficiency reflector system
- Head lamp made from robust ABS plastic with COB LED
- Super-light, easy-to-wear head lamp
- 2 years warranty
Contents
Head lamp, 3× AAA batteries, operating instructions.
Notes
This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.
Technical Specifications
Head Light
125lm
AAA Batteries x 3
-
1W COB LED
14m
ABS (Acrylonitrile Butadiene Styrene)
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate