Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY548.600 (CNY619.918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY548.60 (CNY619.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5788
Order Code4228951
Technical Datasheet
Silicon ManufacturerToshiba
No. of Bits32bit
Silicon Family NameTXZ+
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberTMPM3HQF10BFG
Kit ContentsClicker 4 Development Brd TMPM3HQF10BFG, Damage Resistant Protective Box, 2 x 1x20 Male Pin Headers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-5788 is a Clicker 4 for TMPM3H, a compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities. A 32bit Arm® Cortex®-M3 TMPM3H MCU operating at up to 120MHz, 1024KB code flash, 32KB data flash, 128KB of SRAM, with advanced Encoder and Programmable Motor Driver (PMD) for brushless DC motors.
- Small, affordable, yet powerful starter development kit
- USB Type-C connectors. Six LEDs, six push buttons, and a reset button
- On-board debugger and JTAG/SWD header for interfacing with external electronics
- Four mikroBUS™ sockets for adding Click board™
- Mounting holes simplify integration
- Compact design with clear and descriptive silk screen markings
- Side headers for interfacing with external electronics
Contents
Clicker 4 for TMPM3H, Damage resistant protective box, 2x 1X20 male pin headers.
Technical Specifications
Silicon Manufacturer
Toshiba
Silicon Family Name
TXZ+
Core Sub-Architecture
Cortex-M3
Kit Contents
Clicker 4 Development Brd TMPM3HQF10BFG, Damage Resistant Protective Box, 2 x 1x20 Male Pin Headers
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TMPM3HQF10BFG
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001