Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,064.430 (CNY3,462.8059) |
Product Information
Product Overview
Embedded vision development kit is pre-programmed to demonstrate the Dual CSI-2 to HDMI demo. The dual camera inputs are received by the CrossLink FPGA, which merges into a single video stream fed to the ECP5 FPGA. The ECP5 converts the incoming image into parallel data and also performs basic image processing, and then passes it to the HDMI VIP Output Bridge Board which converts the data to HDMI format. The output can be observed on a standard HDMI monitor.
- All-inclusive development kit with on-board video sources
- CrossLink VIP Input Bridge Board with 2 Sony IMX 214 high-speed MIPI D-PHY interface camera sensors
- CrossLink-NX VIP input bridge board with 4 sony IMX258 high-speed MIPI D-Phy interface camera sensor
- AR0234CS image sensor board, Sony IMX464 image sensor board, Sony IMX568 image sensor board
- Standard image sensor connector for easy sensor exchange
- ECP5 VIP processor board with ECP5-85 FPGA for optimized image signal processing
- HDMI VIP output bridge board for seamless connection to HD displays
- On-board USB programming interface eliminates the need for external programming hardware
- Includes dual MIPI CSI-2 to 1080p HDMI demo
- Lattice ISP reference design and demo
Contents
ECP5 VIP processor board, CrossLink VIP input bridge board, HDMI VIP output bridge board, Power supply 12V, Quick start guide, USB mini cable for programming, Embedded vision development kit diamond license information.
Technical Specifications
Lattice Semiconductor
ECP5
-
ECP5 VIP Processor Board, CrossLink VIP I/P Bridge & HDMI VIP O/P Bridge Boards, 12V PSU, License
No SVHC (25-Jun-2025)
-
FPGA
LFE5UM-85F-BG756, SiL1136
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate