Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.330 (CNY107.7229) |
| 5+ | CNY93.440 (CNY105.5872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.33 (CNY107.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-239
Order Code2290122
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAD5160
Silicon Family Name-
For Use WithDigilent System Boards
Kit ContentsPmodDPOT Digital Potentiometer Board, Cable & Header
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODDPOT allows a Pmod compatible host board to control a digital potentiometer. Designed this Pmod around the Analog Devices AD5160 Digital Potentiometer. Users can access the PmodDPOT’s programmed resistance through two methods. The primary means of access is via a three point screw terminal available on every PmodDPOT. Users may, at their discretion, load a 3 pin MTE cable header as an alternate method of access.
- 3 wire SPI communication interface
- 10Kohm nominal resistance with minimal achievable resistance of 60ohm
- 256 possible resistance settings
Applications
Portable Devices, Sensing & Instrumentation, Automotive
Contents
Module, 6inch 6 pin cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PmodDPOT Digital Potentiometer Board, Cable & Header
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
AD5160
For Use With
Digilent System Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007076