Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,094.270 (CNY2,366.5251) |
Product Information
Product Overview
KITMPC5744DBEVM evaluation board is populated with a MPC5744P which is a second generation of safety oriented microcontrollers from the MCU family. The KITMPC5744DBEVM is a daughter board that extends the KIT33908MBEVBE kit to evaluate the MC33908 system basis chip. Together, these two kits create a platform that forms a base for a safety ecosystem which can reach the highest level in functional safety as defined by the ISO26262.
- MPC5744P, microcontroller with safety architecture
- Preloaded software demo for the MC33908 platform
- Designed to be plugged on the MC33908 mother board
- Separated power supplies for the core and the ADC
- High precision VCCA power supply connected to the ADC reference voltage
- Equipped by Nexus and JTAG for simple debug
- Possible to connect USB/RS232 through the motherboard
Contents
Evaluation board/module in anti-static bag, Demo software, Quick start guide, Analog tools, Warranty card.
Technical Specifications
NXP
e200
MPC57xx
Eval Module MPC5744P, Preloaded w/Demo S/W, Quick Start Guide, Analog Tools, Warranty Card
No SVHC (27-Jun-2024)
Power Architecture
MPC5744P
KIT33908MBEVBE kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate