Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-17985
Order Code2801405
Your Part Number
Technical Datasheet
410 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
359 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.780 (CNY85.6314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.78 (CNY85.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-17985
Order Code2801405
Technical Datasheet
Sensor Output TypeVoltage / Current
Humidity Range0% to 99.9% Relative Humidity
Supply Voltage Min3.3V
Supply Voltage Max5.5V
Sensor TerminalsPin
Sensitivity-
Sensing Accuracy2%
Sensor MountingThrough Hole
Response Time5s
Operating Temperature Min-40°C
Operating Temperature Max80°C
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage Min
3.3V
Sensor Terminals
Pin
Sensing Accuracy
2%
Response Time
5s
Operating Temperature Max
80°C
Capacitance
-
Humidity Range
0% to 99.9% Relative Humidity
Supply Voltage Max
5.5V
Sensitivity
-
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082