Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.980 (CNY240.6674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.98 (CNY240.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2811
Order Code2858044
Technical Datasheet
Accessory TypeThermo J Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Thermo J temperature measurement click board™ which uses a thermocouple type-J probe connected to a PPC-SMP-J on-board connector. The main advantage of the thermocouples over some other types of temperature measuring devices is a wide range of temperatures that they can measure. With the addition of four programmable ALERT lines routed to the mikroBUS™ pins. It is an ideal solution for the temperature measurements in extreme conditions, hard to reach places, machinery and similar applications.
- 3.3V/5V input voltage
- GPIO and I2C interface
Technical Specifications
Accessory Type
Thermo J Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025