Product Information
Product Overview
The OPT301M is an Opto-electronic Integrated Circuit, containing a photodiode and trans-impedance amplifier on a single dielectrically isolated chip. The trans-impedance amplifier consists of a precision FET input op amp and an on-chip metal film resistor. The 0.09 x 0.09" photodiode is operated at zero bias for excellent linearity and low dark current. The integrated combination of photodiode and trans-impedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs such as leakage current errors, noise pick-up and gain peaking due to stray capacitance. The OPT301M operates over a wide supply range (±2.25 to ±18V) and supply current is only 400µA.
- ±2.25 to ±18V Single Supply
- 0.090 x 0.090" Photodiode Size
- 1MΩ Internal Feedback Resistor
- 0.45A/W (650nm) High Responsivity
- 4kHz Bandwidth
- 400µA Low Quiescent Current
- Improved UV Response
- 2mV Low Dark Errors
Applications
Medical, Sensing & Instrumentation, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.
Technical Specifications
TO-99
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate