Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY50.440 (CNY56.9972) |
3+ | CNY45.200 (CNY51.076) |
5+ | CNY39.950 (CNY45.1435) |
10+ | CNY34.700 (CNY39.211) |
20+ | CNY30.900 (CNY34.917) |
50+ | CNY27.090 (CNY30.6117) |
Product Information
Product Overview
The BPC series non-inductive planar thick film Power Resistor for current limiting and power supply circuits. It is manufactured using 96% alumina substrates with ruthenium oxide resistor and this power resistor is capable of withstanding a 20x overload for 8ms and offers excellent performance and high reliability. This power resistor is available in 3, 5, 7.5 and 10W power ratings. It may be used to limit inrush current when a power supply is switched-ON. It also may be used in series with a capacitor in a snubber circuit to filter spikes in the rising and falling edges of square waves.
- Low inductance
- High frequency operation
- Low board level temperature
- Power is dissipated above the circuit board - Enhances board cooling due to natural convection flow
- Minimises required board area
- Uses only a third board area versus a typical wire-wound resistor
- Low operating temperature at board surface means high temperature solder is not required
- 20x Rated power surge capability
- High Power Resistor
Technical Specifications
20ohm
10W
Radial Leaded
Thick Film
High Power
25.4mm
-55°C
-
BPC Series
± 5%
500V
± 100ppm/°C
-
2.54mm
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate