8 Product Results Found for "MULTICOMP PRO"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY18.120 (CNY20.4756)15+ CNY17.190 (CNY19.4247) | Total:CNY18.12 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ CNY16.910 (CNY19.1083)15+ CNY16.080 (CNY18.1704)50+ CNY15.520 (CNY17.5376) | Total:CNY16.91 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ CNY24.440 (CNY27.6172)10+ CNY23.230 (CNY26.2499)25+ CNY21.650 (CNY24.4645)75+ CNY20.160 (CNY22.7808)150+ CNY18.580 (CNY20.9954)More Pricing... | Total:CNY24.44 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ CNY24.250 (CNY27.4025)15+ CNY22.390 (CNY25.3007)50+ CNY20.260 (CNY22.8938) | Total:CNY24.25 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ CNY24.340 (CNY27.5042)15+ CNY22.390 (CNY25.3007)50+ CNY20.260 (CNY22.8938)150+ CNY18.490 (CNY20.8937)250+ CNY17.010 (CNY19.2213)More Pricing... | Total:CNY24.34 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ CNY24.620 (CNY27.8206)15+ CNY22.770 (CNY25.7301)50+ CNY20.540 (CNY23.2102)150+ CNY18.770 (CNY21.2101)250+ CNY17.280 (CNY19.5264)More Pricing... | Total:CNY24.62 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ CNY26.200 (CNY29.606)15+ CNY24.070 (CNY27.1991)50+ CNY21.840 (CNY24.6792) | Total:CNY26.20 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ CNY22.020 (CNY24.8826)10+ CNY17.190 (CNY19.4247) | Total:CNY22.02 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||