88 Product Results Found for "PRO ELEC"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY91.990 (CNY103.9487)5+ CNY86.730 (CNY98.0049) | Total:CNY91.99 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ CNY65.130 (CNY73.5969)5+ CNY64.650 (CNY73.0545) | Total:CNY65.13 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ CNY81.950 (CNY92.6035) | Total:CNY81.95 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ CNY143.440 (CNY162.0872)5+ CNY136.660 (CNY154.4258) | Total:CNY143.44 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ CNY178.930 (CNY202.1909)5+ CNY170.760 (CNY192.9588)10+ CNY162.580 (CNY183.7154)25+ CNY152.450 (CNY172.2685) | Total:CNY178.93 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | |||||
Each | 1+ CNY137.780 (CNY155.6914)5+ CNY133.970 (CNY151.3861)10+ CNY130.250 (CNY147.1825)50+ CNY112.320 (CNY126.9216)100+ CNY102.940 (CNY116.3222) | Total:CNY137.78 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ CNY235.130 (CNY265.6969)5+ CNY224.450 (CNY253.6285)10+ CNY213.670 (CNY241.4471)25+ CNY206.520 (CNY233.3676)50+ CNY198.720 (CNY224.5536) | Total:CNY235.13 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ CNY20.070 (CNY22.6791) | Total:CNY20.07 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ CNY90.400 (CNY102.152)10+ CNY86.120 (CNY97.3156)25+ CNY82.960 (CNY93.7448)50+ CNY80.360 (CNY90.8068)100+ CNY79.060 (CNY89.3378) | Total:CNY90.40 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRA-S | |||||
Each | 1+ CNY214.600 (CNY242.498)5+ CNY204.850 (CNY231.4805)10+ CNY195.000 (CNY220.350)25+ CNY179.120 (CNY202.4056)50+ CNY172.330 (CNY194.7329) | Total:CNY214.60 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ CNY103.030 (CNY116.4239)5+ CNY98.200 (CNY110.966) | Total:CNY103.03 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ CNY16.820 (CNY19.0066)15+ CNY15.980 (CNY18.0574)50+ CNY15.430 (CNY17.4359)150+ CNY15.050 (CNY17.0065)250+ CNY14.680 (CNY16.5884)More Pricing... | Total:CNY16.82 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ CNY99.590 (CNY112.5367)10+ CNY94.950 (CNY107.2935)25+ CNY91.510 (CNY103.4063)50+ CNY85.940 (CNY97.1122) | Total:CNY99.59 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ CNY152.080 (CNY171.8504)5+ CNY145.110 (CNY163.9743)10+ CNY138.240 (CNY156.2112)25+ CNY133.600 (CNY150.968)50+ CNY128.580 (CNY145.2954) | Total:CNY152.08 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ CNY17.100 (CNY19.323)15+ CNY16.260 (CNY18.3738)50+ CNY15.610 (CNY17.6393)150+ CNY15.330 (CNY17.3229)250+ CNY14.870 (CNY16.8031)More Pricing... | Total:CNY17.10 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | |||||
Each | 1+ CNY214.600 (CNY242.498)5+ CNY204.850 (CNY231.4805)10+ CNY195.000 (CNY220.350)25+ CNY179.120 (CNY202.4056) | Total:CNY214.60 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ CNY20.070 (CNY22.6791)10+ CNY19.510 (CNY22.0463) | Total:CNY20.07 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPA-S | |||||
Each | 1+ CNY22.300 (CNY25.199)10+ CNY20.810 (CNY23.5153) | Total:CNY22.30 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPE-S | |||||
Each | 1+ CNY173.540 (CNY196.1002)5+ CNY165.740 (CNY187.2862)10+ CNY157.750 (CNY178.2575)25+ CNY152.450 (CNY172.2685)50+ CNY146.690 (CNY165.7597) | Total:CNY173.54 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ CNY20.260 (CNY22.8938)10+ CNY20.160 (CNY22.7808)25+ CNY19.980 (CNY22.5774)50+ CNY18.210 (CNY20.5773) | Total:CNY20.26 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPE-S | |||||
Each | 1+ CNY17.750 (CNY20.0575)15+ CNY16.910 (CNY19.1083)50+ CNY16.260 (CNY18.3738) | Total:CNY17.75 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ CNY214.600 (CNY242.498)5+ CNY204.850 (CNY231.4805)10+ CNY195.000 (CNY220.350)25+ CNY173.450 (CNY195.9985)50+ CNY166.950 (CNY188.6535) | Total:CNY214.60 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ CNY119.290 (CNY134.7977)5+ CNY113.620 (CNY128.3906)10+ CNY109.530 (CNY123.7689)25+ CNY102.940 (CNY116.3222) | Total:CNY119.29 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ CNY178.930 (CNY202.1909)5+ CNY170.760 (CNY192.9588)10+ CNY162.580 (CNY183.7154)25+ CNY152.450 (CNY172.2685) | Total:CNY178.93 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD | |||||
Each | 1+ CNY92.160 (CNY104.1408)10+ CNY87.800 (CNY99.214)25+ CNY84.640 (CNY95.6432)50+ CNY82.040 (CNY92.7052)100+ CNY80.640 (CNY91.1232) | Total:CNY92.16 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||