4 Product Results Found for "led"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 China. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY41.730 (CNY47.1549)5+ CNY40.120 (CNY45.3356)10+ CNY38.510 (CNY43.5163)50+ CNY35.210 (CNY39.7873)100+ CNY34.120 (CNY38.5556)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ CNY41.730 (CNY47.1549)5+ CNY40.120 (CNY45.3356)10+ CNY38.510 (CNY43.5163)50+ CNY35.210 (CNY39.7873)100+ CNY34.120 (CNY38.5556)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ CNY41.730 (CNY47.1549)5+ CNY40.120 (CNY45.3356)10+ CNY38.510 (CNY43.5163)50+ CNY35.210 (CNY39.7873)100+ CNY34.120 (CNY38.5556)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ CNY265.650 (CNY300.1845)5+ CNY265.000 (CNY299.450)10+ CNY261.620 (CNY295.6306)50+ CNY245.300 (CNY277.189)100+ CNY224.800 (CNY254.024) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series |