6 Product Results Found for "R3 POWER"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY191.170 (CNY216.0221)5+ CNY184.070 (CNY207.9991)10+ CNY181.090 (CNY204.6317)50+ CNY174.340 (CNY197.0042)100+ CNY171.500 (CNY193.795) | Total:CNY191.17 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ CNY233.840 (CNY264.2392)5+ CNY225.180 (CNY254.4534)10+ CNY221.520 (CNY250.3176)50+ CNY213.260 (CNY240.9838)100+ CNY199.010 (CNY224.8813) | Total:CNY233.84 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ CNY244.570 (CNY276.3641)5+ CNY227.030 (CNY256.5439)10+ CNY224.440 (CNY253.6172)50+ CNY204.260 (CNY230.8138)100+ CNY197.960 (CNY223.6948) | Total:CNY244.57 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ CNY191.170 (CNY216.0221)5+ CNY184.070 (CNY207.9991)10+ CNY181.090 (CNY204.6317)50+ CNY174.340 (CNY197.0042)100+ CNY157.070 (CNY177.4891) | Total:CNY191.17 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ CNY191.210 (CNY216.0673)5+ CNY184.070 (CNY207.9991)10+ CNY181.090 (CNY204.6317)50+ CNY174.340 (CNY197.0042)100+ CNY157.070 (CNY177.4891) | Total:CNY191.21 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ CNY244.570 (CNY276.3641)5+ CNY235.450 (CNY266.0585)10+ CNY231.630 (CNY261.7419)50+ CNY222.990 (CNY251.9787)100+ CNY219.350 (CNY247.8655) | Total:CNY244.57 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||