2 Product Results Found for "wireless-connection-applications"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 China. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY293.020 (CNY331.1126)5+ CNY284.960 (CNY322.0048)10+ CNY277.760 (CNY313.8688)50+ CNY270.550 (CNY305.7215)100+ CNY248.010 (CNY280.2513) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ CNY293.020 (CNY331.1126)5+ CNY289.990 (CNY327.6887)10+ CNY286.960 (CNY324.2648)50+ CNY270.550 (CNY305.7215)100+ CNY248.010 (CNY280.2513) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series |