register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY62.440 (CNY70.5572) |
10+ | CNY48.460 (CNY54.7598) |
60+ | CNY42.390 (CNY47.9007) |
120+ | CNY40.700 (CNY45.991) |
300+ | CNY38.950 (CNY44.0135) |
540+ | CNY38.000 (CNY42.940) |
1020+ | CNY36.680 (CNY41.4484) |
Product Information
Product Overview
MAX22196 is an industrial octal digital input that translates eight industrial 24V or TTL level inputs to logic level outputs. The device has a serial interface allowing configuration and reading of serialized data through SPI. The input channels are individually configurable as sinking (p-type) or sourcing (n-type) inputs. Current limiters on each digital input minimize power dissipation while ensuring compliance with the IEC 61131-2 standard. With a single current-setting resistor, the inputs are individually configurable for Type 1/3, Type 2 TTL or HTL (high-impedance 24V levels). Every input channel has a programmable glitch/debounce filter, and every input channel has an optional 16bit down-counter. It can be powered from a field supply from 8V up to 36V for sink/source operation and has an integrated 5V linear regulator that can provide up to 20mA of load current. Applications include programmable logic controllers, factory automation and process control.
- Software configurable, eight inputs individually configurable as sink or source
- Programmable glitch filters, addressable or daisy-chain SPI to reduce isolation channels
- Extensive diagnostics (supply volt monitoring, temperature alarm, PCB fault alarm, thermal shutdown)
- Robust solution, -40°C to +125°C operating temperature
- IEC 61000-4-2 ESD airgap ±15KV and contact, ±8kV with minimum 680 ohm pulse resistor at field inputs
- IEC 61000-4-5 surge ±1.2KV/42ohm with minimum 680 ohm pulse resistor at field inputs
- Cyclic redundancy check (CRC) error detection on SPI
- Low-power dissipation, operates from 8V to 36V field supply, low-supply current of 2mA maximum
- Compact solution, integrated 5V, 20mA linear regulator, 2.5V to 5.5V logic interface
- LED driver matrix or GPO outputs, 32-pin TQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8Inputs
-
TQFN-EP
8V
-40°C
Voltage Level Translator
-
-
32Pins
TQFN-EP
65V
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate