6 Product Results Found for "ST"
Find a huge range of 32-bit Microcontrollers at element14 China. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY44.120 (CNY49.8556)10+ CNY44.060 (CNY49.7878)25+ CNY44.000 (CNY49.720)50+ CNY43.920 (CNY49.6296)100+ CNY43.860 (CNY49.5618)More Pricing... | Total:CNY44.12 Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
Each | 1+ CNY59.930 (CNY67.7209)10+ CNY46.380 (CNY52.4094)25+ CNY45.870 (CNY51.8331)50+ CNY45.350 (CNY51.2455)100+ CNY44.840 (CNY50.6692)More Pricing... | Total:CNY59.93 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ CNY36.170 (CNY40.8721)10+ CNY31.530 (CNY35.6289)25+ CNY31.280 (CNY35.3464)50+ CNY31.030 (CNY35.0639)100+ CNY30.770 (CNY34.7701)More Pricing... | Total:CNY36.17 Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
Each | 1+ CNY92.430 (CNY104.4459)10+ CNY80.880 (CNY91.3944)25+ CNY67.020 (CNY75.7326)50+ CNY60.080 (CNY67.8904)100+ CNY55.460 (CNY62.6698)More Pricing... | Total:CNY92.43 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ CNY56.420 (CNY63.7546)10+ CNY43.630 (CNY49.3019)25+ CNY40.440 (CNY45.6972)50+ CNY38.650 (CNY43.6745)100+ CNY36.860 (CNY41.6518)More Pricing... | Total:CNY56.42 Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
Each | 1+ CNY66.400 (CNY75.032)10+ CNY51.630 (CNY58.3419)25+ CNY47.900 (CNY54.127)50+ CNY45.880 (CNY51.8444)100+ CNY43.860 (CNY49.5618)More Pricing... | Total:CNY66.40 Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | |||||