4 Product Results Found for "st-wireless"
Find a huge range of 32-bit Microcontrollers at element14 China. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY48.020 (CNY54.2626)10+ CNY37.140 (CNY41.9682)25+ CNY31.820 (CNY35.9566)50+ CNY30.950 (CNY34.9735)100+ CNY30.770 (CNY34.7701) | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
Each | 1+ CNY32.510 (CNY36.7363)10+ CNY32.070 (CNY36.2391)25+ CNY31.620 (CNY35.7306)50+ CNY31.180 (CNY35.2334)100+ CNY30.730 (CNY34.7249)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
Each | 1+ CNY96.420 (CNY108.9546)10+ CNY84.360 (CNY95.3268)25+ CNY69.900 (CNY78.987)50+ CNY62.670 (CNY70.8171)100+ CNY57.850 (CNY65.3705)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ CNY62.790 (CNY70.9527)10+ CNY48.820 (CNY55.1666)25+ CNY45.290 (CNY51.1777)50+ CNY45.000 (CNY50.850)100+ CNY41.330 (CNY46.7029)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL |