No results found
We couldn't find any product matching with your search mpro-wire-cable-management. Here are some suggestions based on your search.
230 Product Results Found for "mpro-wire-cable-management"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Silicon Labs & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2215113 RoHS | Each | 1+ CNY43.050 (CNY48.6465)10+ CNY36.930 (CNY41.7309)25+ CNY35.450 (CNY40.0585)50+ CNY35.320 (CNY39.9116)100+ CNY35.200 (CNY39.776)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||
2424422 RoHS | Each | 1+ CNY42.530 (CNY48.0589)10+ CNY32.580 (CNY36.8154)25+ CNY30.090 (CNY34.0017)50+ CNY26.700 (CNY30.171)100+ CNY26.310 (CNY29.7303)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 64KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||
1899021 RoHS | Each | 1+ CNY67.650 (CNY76.4445) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||
1624144 RoHS | Each | 1+ CNY50.060 (CNY56.5678) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 384KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||
2064366 RoHS | Each | 1+ CNY103.070 (CNY116.4691)10+ CNY97.790 (CNY110.5027)25+ CNY92.510 (CNY104.5363)50+ CNY78.510 (CNY88.7163)100+ CNY73.750 (CNY83.3375)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||
2333254 RoHS | Each | 1+ CNY42.270 (CNY47.7651)10+ CNY34.810 (CNY39.3353)25+ CNY33.080 (CNY37.3804)50+ CNY28.980 (CNY32.7474)100+ CNY27.020 (CNY30.5326)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||
2060891 RoHS | Each | 1+ CNY41.880 (CNY47.3244)10+ CNY32.210 (CNY36.3973)25+ CNY31.870 (CNY36.0131)50+ CNY31.530 (CNY35.6289)100+ CNY31.190 (CNY35.2447)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | VFQFPN | 37I/O's | CAN, I2C, SPI, UART | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||
2333185 RoHS | Each | 1+ CNY95.820 (CNY108.2766)10+ CNY72.770 (CNY82.2301)25+ CNY69.760 (CNY78.8288)50+ CNY57.420 (CNY64.8846)100+ CNY55.690 (CNY62.9297) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | BGA | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||
2432108 RoHS | Each | 1+ CNY35.350 (CNY39.9455) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 512KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||
2333231 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY72.760 (CNY82.2188) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||
2980897 RoHS | Each | 1+ CNY14.780 (CNY16.7014) | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 36KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||
2333317 RoHS | Each | 1+ CNY39.180 (CNY44.2734) | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 384KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||
2215220 RoHS | Each | 1+ CNY54.080 (CNY61.1104) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||
2432116 RoHS | Each | 1+ CNY35.640 (CNY40.2732) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 512KB | 100Pins | LQFP | 81I/O's | I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||
2488285 RoHS | Each | 1+ CNY12.710 (CNY14.3623) | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||
2469549 RoHS | Each | 1+ CNY11.170 (CNY12.6221) | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 32KB | 20Pins | TSSOP | 16I/O's | CAN, I2C, SPI, USART, USB | 6KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||
2064374 RoHS | Each | 1+ CNY93.190 (CNY105.3047)10+ CNY91.200 (CNY103.056)25+ CNY89.210 (CNY100.8073)50+ CNY87.220 (CNY98.5586)100+ CNY85.220 (CNY96.2986) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||
2469576 RoHS | Each | 1+ CNY23.760 (CNY26.8488) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 128KB | 48Pins | UFQFN | 36I/O's | I2C, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||
2333231RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 1+ CNY72.760 (CNY82.2188) | Min: 10 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||
4538023 RoHS | Each (Supplied on Full Reel) Full Reel | 1500+ CNY21.190 (CNY23.9447) | Min: 1500 / Mult: 1500 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 128KB | 64Pins | HTQFP | 36I/O's | CANFD, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||
4538017 RoHS | Each (Supplied on Full Reel) Full Reel | 1000+ CNY26.860 (CNY30.3518) | Min: 1000 / Mult: 1000 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 128KB | 100Pins | HLQFP | 64I/O's | CANFD, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||
4538024 RoHS | Each (Supplied on Full Reel) Full Reel | 2000+ CNY26.710 (CNY30.1823) | Min: 2000 / Mult: 2000 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | CANFD, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||
4538026 RoHS | Each | 490+ CNY28.570 (CNY32.2841) | Min: 490 / Mult: 490 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 256KB | 59Pins | VFBGA | 37I/O's | CANFD, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||
4538016 RoHS | Each (Supplied on Full Reel) Full Reel | 1500+ CNY16.990 (CNY19.1987) | Min: 1500 / Mult: 1500 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 64KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||
4538021 RoHS | Each (Supplied on Full Reel) Full Reel | 1000+ CNY21.490 (CNY24.2837) | Min: 1000 / Mult: 1000 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 64KB | 100Pins | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - |