60 Product Results Found for "ALPS ALPINE"
Find a huge range of Rotary Encoders at element14 China. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Alps Alpine
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY383.270 (CNY433.0951)10+ CNY380.390 (CNY429.8407)25+ CNY377.470 (CNY426.5411)50+ CNY355.460 (CNY401.6698)100+ CNY333.410 (CNY376.7533)More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EM11B | 1000000 | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | Solder Pin | |||||
Each | 1+ CNY12.820 (CNY14.4866)10+ CNY11.110 (CNY12.5543) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY31.440 (CNY35.5272)10+ CNY25.580 (CNY28.9054) | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.930 (CNY16.8709)10+ CNY14.730 (CNY16.6449)25+ CNY14.520 (CNY16.4076)50+ CNY14.110 (CNY15.9443)100+ CNY13.750 (CNY15.5375)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | - | Quadrature | Surface Mount | EC05E | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | Solder Pin | |||||
Each | 1+ CNY30.530 (CNY34.4989)10+ CNY25.840 (CNY29.1992)25+ CNY23.280 (CNY26.3064)50+ CNY22.980 (CNY25.9674) | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY25.590 (CNY28.9167)10+ CNY24.040 (CNY27.1652)25+ CNY22.490 (CNY25.4137)50+ CNY22.060 (CNY24.9278)100+ CNY21.630 (CNY24.4419)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY6.420 (CNY7.2546)10+ CNY4.570 (CNY5.1641)100+ CNY4.080 (CNY4.6104) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | Solder Pin | |||||
Each | 1+ CNY21.440 (CNY24.2272)10+ CNY13.350 (CNY15.0855) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY5.880 (CNY6.6444)10+ CNY4.840 (CNY5.4692)100+ CNY4.150 (CNY4.6895) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | Solder Pin | |||||
Each | 1+ CNY35.590 (CNY40.2167)10+ CNY32.350 (CNY36.5555)25+ CNY28.590 (CNY32.3067)50+ CNY28.570 (CNY32.2841)100+ CNY27.810 (CNY31.4253)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY17.430 (CNY19.6959)10+ CNY17.120 (CNY19.3456)25+ CNY16.800 (CNY18.984)50+ CNY15.730 (CNY17.7749)100+ CNY14.730 (CNY16.6449)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY83.410 (CNY94.2533)10+ CNY82.780 (CNY93.5414)25+ CNY82.140 (CNY92.8182)50+ CNY77.300 (CNY87.349)100+ CNY72.460 (CNY81.8798)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY28.260 (CNY31.9338)10+ CNY26.460 (CNY29.8998)25+ CNY22.770 (CNY25.7301)50+ CNY22.720 (CNY25.6736) | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY20.580 (CNY23.2554)10+ CNY20.470 (CNY23.1311)25+ CNY20.360 (CNY23.0068)50+ CNY20.240 (CNY22.8712)100+ CNY19.810 (CNY22.3853)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.140 (CNY20.4982)10+ CNY14.610 (CNY16.5093)25+ CNY14.570 (CNY16.4641)50+ CNY14.530 (CNY16.4189)100+ CNY13.610 (CNY15.3793)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | Solder Pin | |||||
Each | 1+ CNY69.540 (CNY78.5802)10+ CNY65.080 (CNY73.5404)25+ CNY57.030 (CNY64.4439)50+ CNY56.230 (CNY63.5399)100+ CNY55.430 (CNY62.6359)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY13.290 (CNY15.0177)10+ CNY11.250 (CNY12.7125) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY13.350 (CNY15.0855) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY24.750 (CNY27.9675)10+ CNY19.330 (CNY21.8429)25+ CNY18.950 (CNY21.4135) | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY8.500 (CNY9.605)10+ CNY4.770 (CNY5.3901)100+ CNY4.370 (CNY4.9381)500+ CNY4.270 (CNY4.8251) | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | EC10E | 100000 | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | PC Pin | |||||
Each | 1+ CNY18.040 (CNY20.3852)10+ CNY15.600 (CNY17.628)25+ CNY14.550 (CNY16.4415)50+ CNY13.890 (CNY15.6957)100+ CNY13.270 (CNY14.9951)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY21.720 (CNY24.5436)10+ CNY19.100 (CNY21.583)25+ CNY18.040 (CNY20.3852)50+ CNY16.570 (CNY18.7241)100+ CNY15.620 (CNY17.6506)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY5.140 (CNY5.8082)100+ CNY5.020 (CNY5.6726)200+ CNY4.910 (CNY5.5483) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | Solder Pin | |||||
Each | 1+ CNY30.530 (CNY34.4989)10+ CNY22.890 (CNY25.8657) | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY22.770 (CNY25.7301)10+ CNY18.320 (CNY20.7016)25+ CNY16.800 (CNY18.984)50+ CNY16.070 (CNY18.1591)100+ CNY15.050 (CNY17.0065)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin |