Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17,944.980 (CNY20,277.8274) |
Product Information
Product Overview
T-SCAN 750 is a temperature scanning entry system that combines traditional infrared (IR) temperature measurement with artificial intelligence (AI) facial recognition. Simple operation requires the user to stand in front of the device, and within one second, their identity and body temperature are automatically logged and recorded. After the user’s identity is authenticated and a normal body temperature is recorded, the user is granted entry/access to pass. If the user’s body temperature exceeds a normal value, the system will automatically alarm and prohibit passage. Typical applications include workplaces, educational facilities, sports venues, restaurants, retail stores, and airports.
- Facial recognition library: up to 50,000
- Identification accuracy: >99%
- Live detection: bi-eye near-infrared / speed: 400ms (approx.)
- Facial detection: 1080P at 25fps / speed: 200ms (approx.)
- Multiple devices can be used at one location
- Record keeping of attendance and body temperatures
- Operating temperature range from 50°F ~ 104°F (10°C ~ 40°C)
- Product dimension (length x width x height) is 11" x 5.4" x 3" (275mm x 137mm x 72.5mm)
- 7" (178mm) LCD screen size, 720*1280 resolution
- 4 Core A7 processor, Android 8.1 operating system, 1GB memory, 16G storage
Notes
Enjoy 20% off—offer valid until stock runs out.
Technical Specifications
0.5%
40°C
10°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate